
PESD33VL1BLS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD33VL1BLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD33VL1BLS-QYLCT-ND - Cut Tape (CT) 1727-PESD33VL1BLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD33VL1BLS-QYL |
Description | TVS DIODE 33VWM 36VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 36V (Typ) Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 36V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 5,16600 Kč | 51,66 Kč |
50 | 3,70360 Kč | 185,18 Kč |
100 | 3,23070 Kč | 323,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,48308 Kč | 14 830,80 Kč |
20 000 | 1,35322 Kč | 27 064,40 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |