
PESD1CANFD33LS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1CANFD33LS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1CANFD33LS-QYLCT-ND - Cut Tape (CT) 1727-PESD1CANFD33LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANFD33LS-QYL |
Description | TVS DIODE 33VWM 36VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 36V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 36V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 9.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| 2 000 | 1,60404 Kč | 3 208,08 Kč |
| 5 000 | 1,39141 Kč | 6 957,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25973 Kč | 12 597,30 Kč |
| 20 000 | 1,14893 Kč | 22 978,60 Kč |
| 30 000 | 1,09246 Kč | 32 773,80 Kč |
| 50 000 | 1,02898 Kč | 51 449,00 Kč |
| 70 000 | 0,99139 Kč | 69 397,30 Kč |
| 100 000 | 0,95485 Kč | 95 485,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



