
PESD2USB3UX-TR | |
---|---|
DigiKey Part Number | 1727-PESD2USB3UX-TR-ND - Tape & Reel (TR) 1727-PESD2USB3UX-CT-ND - Cut Tape (CT) 1727-PESD2USB3UX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2USB3UX-TR |
Description | TVS DIODE 3.3VWM TO236AB |
Customer Reference | |
Detailed Description | Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,35300 Kč | 63,53 Kč |
50 | 4,58260 Kč | 229,13 Kč |
100 | 4,00350 Kč | 400,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,22777 Kč | 6 683,31 Kč |
6 000 | 2,01530 Kč | 12 091,80 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |