


PESD2CANFD24V-UX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24V-UXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24V-UXCT-ND - Cut Tape (CT) 1727-PESD2CANFD24V-UXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24V-UX |
Description | TVS DIODE 24VWM 42VC SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD2CANFD24V-UX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 3,79100 Kč | 189,55 Kč |
| 100 | 3,30570 Kč | 330,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81332 Kč | 5 439,96 Kč |
| 6 000 | 1,63450 Kč | 9 807,00 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |











