PESD2CANFD24V-QCZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 51 784
Unit Price: 0,35000 Kč
Datasheet
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD24V-QCZ

DigiKey Part Number
1727-PESD2CANFD24V-QCZTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24V-QCZCT-ND - Cut Tape (CT)
1727-PESD2CANFD24V-QCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24V-QCZ
Description
TVS DIODE 24VWM 42VC DFN1412D-3
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
EDA/CAD Models
PESD2CANFD24V-QCZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes