


PESD2CANFD24U-UX | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-UXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-UXCT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-UXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-UX |
Description | TVS DIODE 24VWM 43VC SC70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1.9A (8/20µs) Ipp Tvs Diode Surface Mount SC-70 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 5,58200 Kč | 55,82 Kč |
50 | 4,01180 Kč | 200,59 Kč |
100 | 3,50150 Kč | 350,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,92934 Kč | 5 788,02 Kč |
6 000 | 1,74094 Kč | 10 445,64 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |