PESD2CANFD24L-UX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 52 589
Unit Price: 0,35000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 439
Unit Price: 0,37000 Kč
Datasheet

Similar


onsemi
In Stock: 24 013
Unit Price: 0,65000 Kč
Datasheet
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
SOT-323

PESD2CANFD24L-UX

DigiKey Part Number
1727-PESD2CANFD24L-UXTR-ND - Tape & Reel (TR)
1727-PESD2CANFD24L-UXCT-ND - Cut Tape (CT)
1727-PESD2CANFD24L-UXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD24L-UX
Description
TVS DIODE 24VWM SC70
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,90610 Kč290,61 Kč
5002,15188 Kč1 075,94 Kč
1 0001,90767 Kč1 907,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59620 Kč4 788,60 Kč
6 0001,43906 Kč8 634,36 Kč
9 0001,35892 Kč12 230,28 Kč
15 0001,26883 Kč19 032,45 Kč
21 0001,21544 Kč25 524,24 Kč
30 0001,16353 Kč34 905,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč