
PESD1USB3B/CZ | |
|---|---|
DigiKey Part Number | 1727-PESD1USB3B/CZTR-ND - Tape & Reel (TR) 1727-PESD1USB3B/CZCT-ND - Cut Tape (CT) 1727-PESD1USB3B/CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1USB3B/CZ |
Description | TVS DIODE 4VWM 5WLCSP |
Customer Reference | |
Detailed Description | Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.29pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,62000 Kč | 76,20 Kč |
| 100 | 4,86260 Kč | 486,26 Kč |
| 500 | 3,67070 Kč | 1 835,35 Kč |
| 1 000 | 3,28548 Kč | 3 285,48 Kč |
| 2 000 | 2,96100 Kč | 5 922,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |










