


PESD1IVN24-AX | |
|---|---|
DigiKey Part Number | 1727-7620-2-ND - Tape & Reel (TR) 1727-7620-1-ND - Cut Tape (CT) 1727-7620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN24-AX |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 14pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSD24CW_R1_00001 | Panjit International Inc. | 78 | 3757-PJSD24CW_R1_00001CT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,02500 Kč | 40,25 Kč |
| 100 | 2,51520 Kč | 251,52 Kč |
| 500 | 1,85406 Kč | 927,03 Kč |
| 1 000 | 1,64008 Kč | 1 640,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36715 Kč | 4 101,45 Kč |
| 6 000 | 1,22943 Kč | 7 376,58 Kč |
| 9 000 | 1,15917 Kč | 10 432,53 Kč |
| 15 000 | 1,08018 Kč | 16 202,70 Kč |
| 21 000 | 1,03337 Kč | 21 700,77 Kč |
| 30 000 | 0,98785 Kč | 29 635,50 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |







