
PESD1ETH10LS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1ETH10LS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1ETH10LS-QYLCT-ND - Cut Tape (CT) 1727-PESD1ETH10LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1ETH10LS-QYL |
Description | PESD1ETH10LS-Q/SOD882BD/DFN100 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 94W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,06457 Kč | 20 645,70 Kč |
| 20 000 | 1,90198 Kč | 38 039,60 Kč |
| 30 000 | 1,81915 Kč | 54 574,50 Kč |
| 50 000 | 1,72608 Kč | 86 304,00 Kč |
| 70 000 | 1,67984 Kč | 117 588,80 Kč |
| Unit Price without VAT: | 2,06457 Kč |
|---|---|
| Unit Price with VAT: | 2,49813 Kč |











