
PESD15VW1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD15VW1BCSFYLTR-ND - Tape & Reel (TR) 1727-PESD15VW1BCSFYLCT-ND - Cut Tape (CT) 1727-PESD15VW1BCSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VW1BCSFYL |
Description | TVS DIODE 15VWM DSN0603-2 |
Customer Reference | |
Detailed Description | Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,93600 Kč | 39,36 Kč |
| 50 | 2,81640 Kč | 140,82 Kč |
| 100 | 2,44810 Kč | 244,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,11766 Kč | 10 058,94 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |




