
PDZ5.1BGWX | |
|---|---|
DigiKey Part Number | 1727-7708-2-ND - Tape & Reel (TR) 1727-7708-1-ND - Cut Tape (CT) 1727-7708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1BGWX |
Description | DIODE ZENER 5.1V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±2.35% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.35% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 50 | 2,52600 Kč | 126,30 Kč |
| 100 | 2,18920 Kč | 218,92 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




