Direct
Direct
Similar
Similar
Similar



PDZ3.3B,115 | |
|---|---|
DigiKey Part Number | 1727-5150-2-ND - Tape & Reel (TR) 1727-5150-1-ND - Cut Tape (CT) 1727-5150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.3B,115 |
Description | DIODE ZENER 3.3V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ3.3B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68782 Kč | 2 063,46 Kč |
| 6 000 | 0,61146 Kč | 3 668,76 Kč |
| 9 000 | 0,57252 Kč | 5 152,68 Kč |
| 15 000 | 0,52866 Kč | 7 929,90 Kč |
| 21 000 | 0,50266 Kč | 10 555,86 Kč |
| 30 000 | 0,47737 Kč | 14 321,10 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







