


PDZ3.3BF | |
|---|---|
DigiKey Part Number | 1727-PDZ3.3BFTR-ND - Tape & Reel (TR) 1727-PDZ3.3BFCT-ND - Cut Tape (CT) 1727-PDZ3.3BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.3BF |
Description | DIODE ZENER 3.3V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 0,95436 Kč | 954,36 Kč |
| 2 000 | 0,84234 Kč | 1 684,68 Kč |
| 5 000 | 0,72057 Kč | 3 602,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56300 Kč | 5 630,00 Kč |
| 20 000 | 0,50629 Kč | 10 125,80 Kč |
| 30 000 | 0,47737 Kč | 14 321,10 Kč |
| 50 000 | 0,44484 Kč | 22 242,00 Kč |
| 70 000 | 0,42556 Kč | 29 789,20 Kč |
| 100 000 | 0,40682 Kč | 40 682,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


