


PDZ2.7B,135 | |
|---|---|
DigiKey Part Number | 1727-7354-2-ND - Tape & Reel (TR) 1727-7354-1-ND - Cut Tape (CT) 1727-7354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.7B,135 |
Description | DIODE ZENER 2.7V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7ST1G | onsemi | 5 115 | MM3Z2V7ST1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52C2V7S R9G | Taiwan Semiconductor Corporation | 9 979 | 1801-BZT52C2V7SR9GCT-ND | 4,62000 Kč | Similar |
| MM3Z2V7T1G | onsemi | 177 000 | MM3Z2V7T1GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 0,95436 Kč | 954,36 Kč |
| 2 000 | 0,84234 Kč | 1 684,68 Kč |
| 5 000 | 0,72057 Kč | 3 602,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56300 Kč | 5 630,00 Kč |
| 20 000 | 0,50629 Kč | 10 125,80 Kč |
| 30 000 | 0,47737 Kč | 14 321,10 Kč |
| 50 000 | 0,44484 Kč | 22 242,00 Kč |
| 70 000 | 0,42556 Kč | 29 789,20 Kč |
| 100 000 | 0,40682 Kč | 40 682,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

