


PDZ16B,115 | |
---|---|
DigiKey Part Number | 1727-5146-2-ND - Tape & Reel (TR) 1727-5146-1-ND - Cut Tape (CT) 1727-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ16B,115 |
Description | DIODE ZENER 16V 400MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,45800 Kč | 24,58 Kč |
50 | 1,74980 Kč | 87,49 Kč |
100 | 1,51430 Kč | 151,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,78967 Kč | 2 369,01 Kč |
6 000 | 0,70208 Kč | 4 212,48 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |