PDZ15B,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01867 Kč
Datasheet

Direct


onsemi
In Stock: 20 647
Unit Price: 0,14000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,02762 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 405
Unit Price: 0,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: 0,22000 Kč
Datasheet
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ15B,115

DigiKey Part Number
1727-5145-2-ND - Tape & Reel (TR)
1727-5145-1-ND - Cut Tape (CT)
1727-5145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ15B,115
Description
DIODE ZENER 15V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ15B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types