Direct
Direct
Similar
Similar

PDTC114ET-QR | |
|---|---|
DigiKey Part Number | 1727-PDTC114ET-QRTR-ND - Tape & Reel (TR) 1727-PDTC114ET-QRCT-ND - Cut Tape (CT) 1727-PDTC114ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114ET-QR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57584 Kč | 1 727,52 Kč |
| 6 000 | 0,51067 Kč | 3 064,02 Kč |
| 9 000 | 0,47738 Kč | 4 296,42 Kč |
| 15 000 | 0,43994 Kč | 6 599,10 Kč |
| 21 000 | 0,41772 Kč | 8 772,12 Kč |
| 30 000 | 0,39612 Kč | 11 883,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,05200 Kč | 105,20 Kč |
| 500 | 0,75970 Kč | 379,85 Kč |
| 1 000 | 0,66459 Kč | 664,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,11500 Kč | 111,50 Kč |
| 500 | 0,80506 Kč | 402,53 Kč |
| 1 000 | 0,70448 Kč | 704,48 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |





