Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA144ET,215 | |
|---|---|
DigiKey Part Number | 1727-6273-2-ND - Tape & Reel (TR) 1727-6273-1-ND - Cut Tape (CT) 1727-6273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 100 | 0,97250 Kč | 97,25 Kč |
| 500 | 0,70180 Kč | 350,90 Kč |
| 1 000 | 0,61340 Kč | 613,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50043 Kč | 1 501,29 Kč |
| 6 000 | 0,44324 Kč | 2 659,44 Kč |
| 9 000 | 0,41403 Kč | 3 726,27 Kč |
| 15 000 | 0,38115 Kč | 5 717,25 Kč |
| 21 000 | 0,36164 Kč | 7 594,44 Kč |
| 30 000 | 0,34267 Kč | 10 280,10 Kč |
| 75 000 | 0,30097 Kč | 22 572,75 Kč |
| 150 000 | 0,27517 Kč | 41 275,50 Kč |
| 300 000 | 0,25348 Kč | 76 044,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |








