Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 190 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR198E6327HTSA1

DigiKey Part Number
BCR198E6327HTSA1TR-ND - Tape & Reel (TR)
BCR198E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCR198E6327HTSA1
Description
TRANS PREBIAS PNP 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 190 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR198E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Last Time Buy
Frequency - Transition
190 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA144ECA-7-FDiodes Incorporated7 853DDTA144ECA-FDICT-ND5,04000 KčDirect
SMMUN2113LT1Gonsemi29SMMUN2113LT1GOSCT-ND3,78000 KčDirect
DTA114EKAT146Rohm Semiconductor79 580DTA114EKAT146CT-ND5,04000 KčSimilar
DTA114YKAT146Rohm Semiconductor4 480DTA114YKAT146CT-ND5,04000 KčSimilar
DTA115EKAT146Rohm Semiconductor36 756DTA115EKAT146CT-ND5,04000 KčSimilar
In-Stock: 143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,83000 Kč48,30 Kč
1003,02580 Kč302,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
36 0001,17703 Kč42 373,08 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč