Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA144ET,215 | |
|---|---|
DigiKey Part Number | 1727-6273-2-ND - Tape & Reel (TR) 1727-6273-1-ND - Cut Tape (CT) 1727-6273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA144ET,215 Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package TO-236AB |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2113LT1G | onsemi | 5 595 | MMUN2113LT1GOSCT-ND | 3,57000 Kč | Direct |
| BCR198E6327HTSA1 | Infineon Technologies | 193 | BCR198E6327HTSA1CT-ND | 6,72000 Kč | Similar |
| DDTA144TCA-7-F | Diodes Incorporated | 1 990 | 31-DDTA144TCA-7-FCT-ND | 5,25000 Kč | Similar |
| DDTA144WCA-7-F | Diodes Incorporated | 370 | 31-DDTA144WCA-7-FCT-ND | 4,83000 Kč | Similar |
| DRA2144E0L | Panasonic Industry | 0 | DRA2144E0LCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,02890 Kč | 102,89 Kč |
| 500 | 0,74206 Kč | 371,03 Kč |
| 1 000 | 0,64863 Kč | 648,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52915 Kč | 1 587,45 Kč |
| 6 000 | 0,46868 Kč | 2 812,08 Kč |
| 9 000 | 0,43778 Kč | 3 940,02 Kč |
| 15 000 | 0,40301 Kč | 6 045,15 Kč |
| 21 000 | 0,38238 Kč | 8 029,98 Kč |
| 30 000 | 0,36233 Kč | 10 869,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








