Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA144EQCZ

DigiKey Part Number
1727-PDTA144EQCZTR-ND - Tape & Reel (TR)
1727-PDTA144EQCZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PDTA144EQCZ
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
100nA
Part Status
Obsolete
Frequency - Transition
180 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
360 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
3-XDFN Exposed Pad
Resistors Included
R1 and R2
Supplier Device Package
DFN1412D-3
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA144EQC-QZNexperia USA Inc.5 0001727-PDTA144EQC-QZCT-ND5,04000 KčMFR Recommended
In-Stock: 4 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,08700 Kč30,87 Kč
1001,91920 Kč191,92 Kč
5001,40476 Kč702,38 Kč
1 0001,23804 Kč1 238,04 Kč
2 0001,09704 Kč2 194,08 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč