
PDTA144EQC-QZ | |
|---|---|
DigiKey Part Number | 1727-PDTA144EQC-QZTR-ND - Tape & Reel (TR) 1727-PDTA144EQC-QZCT-ND - Cut Tape (CT) 1727-PDTA144EQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144EQC-QZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180 MHz |
Part Status Discontinued at DigiKey | Power - Max 360 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistors Included R1 and R2 | Package / Case 3-XDFN Exposed Pad |
Resistor - Base (R1) 47 kOhms | Supplier Device Package DFN1412D-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA144EQCZ | Nexperia USA Inc. | 4 990 | 1727-PDTA144EQCZCT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,37452 Kč | 687,26 Kč |
| 1 000 | 1,21179 Kč | 1 211,79 Kč |
| 2 000 | 1,07447 Kč | 2 148,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92538 Kč | 4 626,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

