
PDTA124EQCZ | |
|---|---|
DigiKey Part Number | 1727-PDTA124EQCZTR-ND - Tape & Reel (TR) 1727-PDTA124EQCZCT-ND - Cut Tape (CT) 1727-PDTA124EQCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124EQCZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA |
Part Status Discontinued at DigiKey | Frequency - Transition 180 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 360 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XDFN Exposed Pad |
Resistors Included R1 and R2 | Supplier Device Package DFN1412D-3 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA124EQC-QZ | Nexperia USA Inc. | 4 995 | 1727-PDTA124EQC-QZCT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81000 Kč | 181,00 Kč |
| 500 | 1,32540 Kč | 662,70 Kč |
| 1 000 | 1,16791 Kč | 1 167,91 Kč |
| 2 000 | 1,03499 Kč | 2 069,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89065 Kč | 4 453,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

