Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA124EQC-QZ

DigiKey Part Number
1727-PDTA124EQC-QZTR-ND - Tape & Reel (TR)
1727-PDTA124EQC-QZCT-ND - Cut Tape (CT)
1727-PDTA124EQC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA124EQC-QZ
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180 MHz
Part Status
Discontinued at DigiKey
Power - Max
360 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount, Wettable Flank
Resistors Included
R1 and R2
Package / Case
3-XDFN Exposed Pad
Resistor - Base (R1)
22 kOhms
Supplier Device Package
DFN1412D-3
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA124EQCZNexperia USA Inc.5 0001727-PDTA124EQCZCT-ND4,83000 KčParametric Equivalent
In-Stock: 4 995
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87510 Kč187,51 Kč
5001,37452 Kč687,26 Kč
1 0001,21179 Kč1 211,79 Kč
2 0001,07447 Kč2 148,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč