


PCMF3HDMI2SZ | |
|---|---|
DigiKey Part Number | 1727-2507-2-ND - Tape & Reel (TR) 1727-2507-1-ND - Cut Tape (CT) 1727-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF3HDMI2SZ |
Description | CMC 6LN SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF3HDMI2SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.093" L x 0.046" W (2.37mm x 1.17mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 15-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 100 | 15,99000 Kč | 1 599,00 Kč |
| 500 | 12,59460 Kč | 6 297,30 Kč |
| 1 000 | 11,50228 Kč | 11 502,28 Kč |
| 2 000 | 10,58352 Kč | 21 167,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 9,69244 Kč | 43 615,98 Kč |
| 9 000 | 9,06192 Kč | 81 557,28 Kč |
| 13 500 | 8,74088 Kč | 118 001,88 Kč |
| 22 500 | 8,54356 Kč | 192 230,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


