10-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-UFBGA, WLCSP
TrEOS ESD Protection for USB Type-C®

PCMF2USB3B/CZ

DigiKey Part Number
1727-7834-2-ND - Tape & Reel (TR)
1727-7834-1-ND - Cut Tape (CT)
1727-7834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF2USB3B/CZ
Description
CMC 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)
Height (Max)
0.024" (0.60mm)
Package / Case
10-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 666
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1013,21900 Kč132,19 Kč
2512,19200 Kč304,80 Kč
5011,46380 Kč573,19 Kč
10010,77970 Kč1 077,97 Kč
2509,94232 Kč2 485,58 Kč
5009,35210 Kč4 676,05 Kč
1 0008,79722 Kč8 797,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč