


CS14527-40M | |
|---|---|
DigiKey Part Number | 644-CS14527-40MTR-ND - Tape & Reel (TR) 644-CS14527-40MCT-ND - Cut Tape (CT) 644-CS14527-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14527-40M |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,37200 Kč | 618,60 Kč |
| 100 | 11,85970 Kč | 1 185,97 Kč |
| 250 | 11,21544 Kč | 2 803,86 Kč |
| 500 | 10,75140 Kč | 5 375,70 Kč |
| 1 000 | 10,30666 Kč | 10 306,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,63955 Kč | 28 918,65 Kč |
| 6 000 | 9,24133 Kč | 55 447,98 Kč |
| 9 000 | 9,01617 Kč | 81 145,53 Kč |
| 15 000 | 8,74046 Kč | 131 106,90 Kč |
| 21 000 | 8,56357 Kč | 179 834,97 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |








