
PCMF2USB30Z | |
|---|---|
DigiKey Part Number | 1727-PCMF2USB30ZTR-ND - Tape & Reel (TR) 1727-PCMF2USB30ZCT-ND - Cut Tape (CT) 1727-PCMF2USB30ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2USB30Z |
Description | CMC 4LN SMD ESD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Nexperia USA Inc. | Features TVS Diode ESD Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.062" L x 0.046" W (1.57mm x 1.17mm) |
Part Status Active | Height (Max) 0.024" (0.60mm) |
Filter Type Signal Line | Package / Case 10-UFBGA, WLCSP |
Number of Lines 4 | Base Product Number |
DC Resistance (DCR) (Max) 3Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,39500 Kč | 183,95 Kč |
| 100 | 12,15250 Kč | 1 215,25 Kč |
| 500 | 9,46924 Kč | 4 734,62 Kč |
| 1 000 | 8,60519 Kč | 8 605,19 Kč |
| 2 000 | 7,87858 Kč | 15 757,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,17360 Kč | 32 281,20 Kč |
| 9 000 | 6,67462 Kč | 60 071,58 Kč |
| 13 500 | 6,42054 Kč | 86 677,29 Kč |
| 22 500 | 6,13509 Kč | 138 039,52 Kč |
| 31 500 | 6,02202 Kč | 189 693,63 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |


