


PBSS5540X,135 | |
|---|---|
DigiKey Part Number | 1727-5351-2-ND - Tape & Reel (TR) 1727-5351-1-ND - Cut Tape (CT) 1727-5351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5540X,135 |
Description | TRANS PNP 40V 4A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 4 A 60MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5540X,135 Models |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 375mV @ 500mA, 5A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS5540X-13 | Diodes Incorporated | 749 | DSS5540X-13DICT-ND | 17,64000 Kč | Direct |
| 2SA2013-TD-E | onsemi | 1 994 | 2SA2013-TD-EOSCT-ND | 21,63000 Kč | Similar |
| 2SA2016-TD-E | onsemi | 8 927 | 2SA2016-TD-EOSCT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,92560 Kč | 592,56 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


