Direct
Similar
Similar

PBSS5160TVL | |
|---|---|
DigiKey Part Number | PBSS5160TVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5160TVL |
Description | TRANS PNP 60V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5160TVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04956 Kč | 10 495,60 Kč |
| 20 000 | 0,95546 Kč | 19 109,20 Kč |
| 30 000 | 0,90748 Kč | 27 224,40 Kč |
| 50 000 | 0,85358 Kč | 42 679,00 Kč |
| 70 000 | 0,82164 Kč | 57 514,80 Kč |
| 100 000 | 0,79061 Kč | 79 061,00 Kč |
| 250 000 | 0,73755 Kč | 184 387,50 Kč |
| Unit Price without VAT: | 1,04956 Kč |
|---|---|
| Unit Price with VAT: | 1,26997 Kč |





