PBSS4630PA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2 613
Unit Price: 28,42000 Kč
Datasheet
3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4630PA,115

DigiKey Part Number
1727-4345-2-ND - Tape & Reel (TR)
1727-4345-1-ND - Cut Tape (CT)
1727-4345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4630PA,115
Description
TRANS NPN 30V 6A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 6 A 115MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
275mV @ 300mA, 6A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
260 @ 2A, 2V
Power - Max
2.1 W
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes