
NSS40501UW3T2G | |
|---|---|
DigiKey Part Number | NSS40501UW3T2GOSTR-ND - Tape & Reel (TR) NSS40501UW3T2GOSCT-ND - Cut Tape (CT) NSS40501UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40501UW3T2G |
Description | TRANS NPN 40V 5A 3WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40501UW3T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 17,85000 Kč | 178,50 Kč |
| 100 | 11,80480 Kč | 1 180,48 Kč |
| 500 | 9,21274 Kč | 4 606,37 Kč |
| 1 000 | 8,37832 Kč | 8 378,32 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |

