Similar

| PBSS4350Z-QF | |
|---|---|
| DigiKey Part Number | 1727-PBSS4350Z-QFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PBSS4350Z-QF | 
| Description | TRANS NPN 50V 3A SOT-223 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.35 W Surface Mount SOT-223 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 3 A | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
| Power - Max | 1.35 W | |
| Frequency - Transition | 100MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 3,27429 Kč | 13 097,16 Kč | 
| 8 000 | 2,99354 Kč | 23 948,32 Kč | 
| Unit Price without VAT: | 3,27429 Kč | 
|---|---|
| Unit Price with VAT: | 3,96189 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic