PBSS4330X,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 16,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 6,20622 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,63000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 10 358
Unit Price: 18,49000 Kč
Datasheet

Similar


onsemi
In Stock: 5 177
Unit Price: 16,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4330X,115

DigiKey Part Number
1727-5752-2-ND - Tape & Reel (TR)
1727-5752-1-ND - Cut Tape (CT)
1727-5752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4330X,115
Description
TRANS NPN 30V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS4330X,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 1A, 2V
Power - Max
1.6 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,74000 Kč67,40 Kč
1004,27730 Kč427,73 Kč
5003,20682 Kč1 603,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,86161 Kč2 861,61 Kč
2 0002,57037 Kč5 140,74 Kč
3 0002,42184 Kč7 265,52 Kč
5 0002,25477 Kč11 273,85 Kč
7 0002,15580 Kč15 090,60 Kč
10 0002,05957 Kč20 595,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč