PBSS4240TVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 107
Unit Price: 12,72000 Kč
Datasheet

Similar


onsemi
In Stock: 18 128
Unit Price: 13,35000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4240TVL

DigiKey Part Number
1727-PBSS4240TVLTR-ND - Tape & Reel (TR)
1727-PBSS4240TVLCT-ND - Cut Tape (CT)
1727-PBSS4240TVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4240TVL
Description
TRANS NPN 40V 2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4240TVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 100mA, 2V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS40201LT1Gonsemi107NSS40201LT1GOSCT-ND12,72000 KčDirect
NSV40201LT1Gonsemi18 128NSV40201LT1GOSCT-ND13,35000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,75864 Kč17 586,40 Kč
20 0001,70865 Kč34 173,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,75864 Kč
Unit Price with VAT:2,12795 Kč