PBSS4230PAN,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 22,68000 Kč
Datasheet
Bipolar (BJT) Transistor Array 30V 2A 120MHz 510mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4230PAN,115

DigiKey Part Number
1727-PBSS4230PAN,115TR-ND - Tape & Reel (TR)
1727-PBSS4230PAN,115CT-ND - Cut Tape (CT)
1727-PBSS4230PAN,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4230PAN,115
Description
TRANS 30V 2A 6HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 30V 2A 120MHz 510mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
-
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
290mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
510mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes