
PBSS4130PAN,115 | |
|---|---|
DigiKey Part Number | 1727-1069-2-ND - Tape & Reel (TR) 1727-1069-1-ND - Cut Tape (CT) 1727-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4130PAN,115 |
Description | TRANS 2NPN 30V 1A 6HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 1A 165MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 500mA, 2V | |
Power - Max | 510mW | |
Frequency - Transition | 165MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 12,68500 Kč | 126,85 Kč |
| 50 | 9,29020 Kč | 464,51 Kč |
| 100 | 8,18830 Kč | 818,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82832 Kč | 14 484,96 Kč |
| 6 000 | 4,42787 Kč | 26 567,22 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |

