
PBSS4041NT,215 | |
|---|---|
DigiKey Part Number | 1727-4335-2-ND - Tape & Reel (TR) 1727-4335-1-ND - Cut Tape (CT) 1727-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041NT,215 |
Description | TRANS NPN 60V 3.8A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3.8 A 175MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4041NT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.8 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 11,79700 Kč | 117,97 Kč |
| 50 | 8,62620 Kč | 431,31 Kč |
| 100 | 7,59630 Kč | 759,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45179 Kč | 13 355,37 Kč |
| 6 000 | 4,07676 Kč | 24 460,56 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |


