
BZT52-C10J | |
|---|---|
DigiKey Part Number | 1727-7747-2-ND - Tape & Reel (TR) 1727-7747-1-ND - Cut Tape (CT) 1727-7747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C10J |
Description | DIODE ZENER 10V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52-C10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,87100 Kč | 28,71 Kč |
| 50 | 2,05140 Kč | 102,57 Kč |
| 100 | 1,77890 Kč | 177,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70586 Kč | 7 058,60 Kč |
| 20 000 | 0,63574 Kč | 12 714,80 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


