PBSS4032NX,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 21,63000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 25,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 107
Unit Price: 15,96000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 4.7 A 145MHz 2.5 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 4.7 A 145MHz 2.5 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4032NX,115

DigiKey Part Number
1727-5098-2-ND - Tape & Reel (TR)
1727-5098-1-ND - Cut Tape (CT)
1727-5098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4032NX,115
Description
TRANS NPN 30V 4.7A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 4.7 A 145MHz 2.5 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.7 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 270mA, 5.4A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Power - Max
2.5 W
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,21600 Kč142,16 Kč
1009,27690 Kč927,69 Kč
5007,15654 Kč3 578,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,47305 Kč6 473,05 Kč
2 0005,89782 Kč11 795,64 Kč
3 0005,60465 Kč16 813,95 Kč
5 0005,27516 Kč26 375,80 Kč
7 0005,07999 Kč35 559,93 Kč
10 0004,89033 Kč48 903,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč