
PBSS4021PZ,115 | |
|---|---|
DigiKey Part Number | 1727-5094-2-ND - Tape & Reel (TR) 1727-5094-1-ND - Cut Tape (CT) 1727-5094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021PZ,115 |
Description | TRANS PNP 20V 6.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 6.6 A 85MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 2.6 W |
Mfr | Frequency - Transition 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 6.6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 240mV @ 350mA, 7A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 4A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT948TA | Diodes Incorporated | 14 160 | FZT948CT-ND | 38,64000 Kč | Similar |
| ZXTP19020DGTA | Diodes Incorporated | 0 | ZXTP19020DGCT-ND | 32,76000 Kč | Similar |
| ZXTP25020DGTA | Diodes Incorporated | 134 | ZXTP25020DGCT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

