
PBSS3515MB,315 | |
|---|---|
DigiKey Part Number | 1727-1298-2-ND - Tape & Reel (TR) 1727-1298-1-ND - Cut Tape (CT) 1727-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS3515MB,315 |
Description | TRANS PNP 15V 0.5A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 500 mA 280MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case 3-XFDFN |
Vce Saturation (Max) @ Ib, Ic 25mV @ 500µA, 10mA | Supplier Device Package DFN1006B-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 10mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS3515M-7B | Diodes Incorporated | 2 940 | 31-DSS3515M-7BCT-ND | 0,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14600 Kč | 214,60 Kč |
| 500 | 1,57610 Kč | 788,05 Kč |
| 1 000 | 1,39133 Kč | 1 391,33 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


