
DSS3515M-7B | |
|---|---|
DigiKey Part Number | 31-DSS3515M-7BTR-ND - Tape & Reel (TR) 31-DSS3515M-7BCT-ND - Cut Tape (CT) 31-DSS3515M-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS3515M-7B |
Description | TRANS PNP 15V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 500 mA 340MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 340MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-UFDFN |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package X1-DFN1006-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS3515MB,315 | Nexperia USA Inc. | 1 931 | 1727-1298-1-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,07326 Kč | 1 536,63 Kč |
| 1 000 | 2,74003 Kč | 2 740,03 Kč |
| 2 000 | 2,45950 Kč | 4 919,00 Kč |
| 5 000 | 2,15532 Kč | 10 776,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96714 Kč | 19 671,40 Kč |
| 20 000 | 1,80884 Kč | 36 176,80 Kč |
| 30 000 | 1,72821 Kč | 51 846,30 Kč |
| 50 000 | 1,63759 Kč | 81 879,50 Kč |
| 70 000 | 1,58394 Kč | 110 875,80 Kč |
| 100 000 | 1,53180 Kč | 153 180,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



