Direct
Similar



PBSS306PX,115 | |
|---|---|
DigiKey Part Number | 1727-5738-2-ND - Tape & Reel (TR) 1727-5738-1-ND - Cut Tape (CT) 1727-5738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS306PX,115 |
Description | TRANS PNP 100V 3.7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3.7 A 100MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS306PX,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.7 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 100 | 8,80030 Kč | 880,03 Kč |
| 500 | 6,77438 Kč | 3 387,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,12155 Kč | 6 121,55 Kč |
| 2 000 | 5,57203 Kč | 11 144,06 Kč |
| 3 000 | 5,29199 Kč | 15 875,97 Kč |
| 5 000 | 4,97720 Kč | 24 886,00 Kč |
| 7 000 | 4,79078 Kč | 33 535,46 Kč |
| 10 000 | 4,60954 Kč | 46 095,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



