Bipolar (BJT) Transistor PNP 100 V 3.7 A 100MHz 600 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 3.7 A 100MHz 600 mW Surface Mount SOT-89
PBSS304NX-QX

PBSS306PX-QX

DigiKey Part Number
1727-PBSS306PX-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS306PX-QX
Description
TRANS PNP 100V 3.7A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3.7 A 100MHz 600 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.7 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
600 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,15039 Kč5 150,39 Kč
2 0004,97369 Kč9 947,38 Kč
3 0004,88518 Kč14 655,54 Kč
5 0004,78717 Kč23 935,85 Kč
7 0004,72989 Kč33 109,23 Kč
10 0004,67479 Kč46 747,90 Kč
25 0004,55615 Kč113 903,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,15039 Kč
Unit Price with VAT:6,23197 Kč