Bipolar (BJT) Transistor NPN 100 V 4.5 A 110MHz 2.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 4.5 A 110MHz 2.1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS306NX,115

DigiKey Part Number
1727-5426-2-ND - Tape & Reel (TR)
1727-5426-1-ND - Cut Tape (CT)
1727-5426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS306NX,115
Description
TRANS NPN 100V 4.5A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4.5 A 110MHz 2.1 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS306NX,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
245mV @ 225mA, 4.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
2.1 W
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,50200 Kč135,02 Kč
1008,80030 Kč880,03 Kč
5006,77438 Kč3 387,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,12155 Kč6 121,55 Kč
2 0005,57203 Kč11 144,06 Kč
3 0005,29199 Kč15 875,97 Kč
5 0004,97720 Kč24 886,00 Kč
7 0004,79078 Kč33 535,46 Kč
10 0004,60954 Kč46 095,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč

Other Suppliers on DigiKey

3 292In Stock
Ships from Rochester Electronics, LLC