NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU18WF104D6SRB

DigiKey Part Number
490-NCU18WF104D6SRBTR-ND - Tape & Reel (TR)
490-NCU18WF104D6SRBCT-ND - Cut Tape (CT)
490-NCU18WF104D6SRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU18WF104D6SRB
Description
THERM NTC 100KOHM 4250K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU18WF104D6SRB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 739
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
58,86200 Kč44,31 Kč
108,37800 Kč83,78 Kč
257,80280 Kč195,07 Kč
507,41220 Kč370,61 Kč
1007,05530 Kč705,53 Kč
5006,33972 Kč3 169,86 Kč
1 0006,07409 Kč6 074,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,49953 Kč21 998,12 Kč
8 0005,29900 Kč42 392,00 Kč
12 0005,18953 Kč62 274,36 Kč
20 0005,05930 Kč101 186,00 Kč
28 0004,97794 Kč139 382,32 Kč
40 0004,89539 Kč195 815,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč