PBHV9040Z,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1 694
Unit Price: 14,98000 Kč
Datasheet
BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9040Z,115

DigiKey Part Number
1727-5087-2-ND - Tape & Reel (TR)
1727-5087-1-ND - Cut Tape (CT)
1727-5087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9040Z,115
Description
TRANS PNP 400V 0.25A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.4 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
250 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 10V
Power - Max
1.4 W
Frequency - Transition
55MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,64000 Kč21,64 Kč
1013,46100 Kč134,61 Kč
509,87040 Kč493,52 Kč
1008,70520 Kč870,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,00024 Kč6 000,24 Kč
2 0005,44472 Kč10 889,44 Kč
Manufacturers Standard Package
Unit Price without VAT:21,64000 Kč
Unit Price with VAT:26,18440 Kč