
| PBHV8540Z,115 | |
|---|---|
| DigiKey Part Number | 1727-5681-2-ND - Tape & Reel (TR) 1727-5681-1-ND - Cut Tape (CT) 1727-5681-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PBHV8540Z,115 | 
| Description | TRANS NPN 400V 0.5A SOT-223 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 30MHz 1.4 W Surface Mount SOT-223 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 500 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 400 V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 60mA, 300mA | |
| Current - Collector Cutoff (Max) | 100nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 300mA, 10V | |
| Power - Max | 1.4 W | |
| Frequency - Transition | 30MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč | 
| 10 | 13,46100 Kč | 134,61 Kč | 
| 50 | 9,87040 Kč | 493,52 Kč | 
| 100 | 8,70520 Kč | 870,52 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 6,00024 Kč | 6 000,24 Kč | 
| 2 000 | 5,44472 Kč | 10 889,44 Kč | 
| Unit Price without VAT: | 21,64000 Kč | 
|---|---|
| Unit Price with VAT: | 26,18440 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic